RE1390-LF, Single Sided Extender Board Universal Board FR4 111 x 39 x 0.8mm

RS Stock No.:
8088376
Mfr. Prt No.:
RE1390-LF
Brand:
Roth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8088376
Product description RE1390-LF, Single Sided Extender Board Universal Board FR4 111 x 39 x 0.8mm
Manufacturer / Brand Roth Elektronik
Manufacturer part number RE1390-LF
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
RS stock number 8088376
Product description RE1390-LF, Single Sided Extender Board Universal Board FR4 111 x 39 x 0.8mm
Manufacturer / Brand Roth Elektronik
Manufacturer part number RE1390-LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.54mm pitch.

Self-Adhesive Adapters

These self-adhesive PCB adapters from Roth Elektronik are available with a range of contact options and sizes with the following features:

Hot air levelling – HAL-lead-free
Pre-scratched break point
One-sided
Without holes
35 μm CU


Specifications

Attribute Value
Brand Roth Elektronik
SMD Component Type DIL
Type Universal Board
Base Material Epoxy Glass Fabric Laminate
Number of Sides 1
Copper Thickness 35 µm
Dimensions 111 x 39 x 0.8 mm
Hole Pitch 2.54 mm
FR Material Grade FR4
Length 111 mm
Thickness 0.8 mm
Width 39 mm
Checking stock...
IDR
378,128.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1378,128.45
*price per unit indicative
"RE1390-LF, Single Sided Extender Board Universal Board FR4 111 x 39 x 0.8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda