Phoenix Contact Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 4 Core, PUR, 2m

RS Stock No.:
8029172
Mfr. Prt No.:
1406127
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8029172
Product description Phoenix Contact Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 4 Core, PUR, 2m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1406127
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
RS stock number 8029172
Product description Phoenix Contact Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 4 Core, PUR, 2m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1406127

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

NBC-MSD Network cable RJ45 to M12 Phoenix Contact

Phoenix Contact brings you a range of brilliant industrial ethernet (network) cable assemblies. These assemblies are RJ45 connectors to an M12 for all your industrial needs. The NBC-MSD range of ethernet cables are Cat5 cables (100 Mbps) and come in a variety of orientations such as a straight RJ45, angled RJ45 and different cable lengths to match all of your needs. The opposite end of the RJ45 connector sits a M12. Phoenix's M12 connectors include their top of the line SPEEDCON technology to make it effortless, strong and reliable connection to another circular connector.

The NBC-MSD cables all feature an IP67 rating when mated (M connector only, not applicable to RJ45), 2-twisted cores to the pair and the colour of the sheath is a beautiful blue.

APPROVALS : GOST

Features and benefits:

  • Up to 100 Mbps speed transmission with this solid Cat 5 cable

  • Shielded & non-shielded options available

  • Varying lengths to suit needs. Shorter ones more suited for neater and better cable management

  • SPEEDCON connection allows rapid installation in field scenarios

  • PUR Halogen-free

  • Rated at 1A 50V

  • Operating temperature range -20 to +80 °C

SPEEDCON:

SPEEDCON is a technology installed on the M (circular connector) side of these ethernet cables. The SPEEDCON allows you to install your M12 connection in half a turn. Not only does the cable install rapidly, it provides an extra secure fitment to your mating connector for that ultimate ease of mind. SPEEDCON connections are effortless to install, simply push the M12 connector into its mating part, turn and you're set.

Where to connect a network cable?

Network cables are designed to allow you to have the most speed and efficiency on your network through a cable. The NBC-MSD cables come pre-wired and so all that you need to do is simply plug the cable in. Please bear in mind, these cables are not your conventional cables and include an M12 connector on one end. The M12 connector simply just needs to be pushed in and locked in.

What is Cat 5?

Cat 5 is a terminology that means 'category 5'. Category 5 cables are twisted pair cables that allow you to connect to network devices via cabling. Cat 5 cables are terminated by an RJ45 port on at least one of the ends and can transmit speeds of up to 100 Mbps.


Specifications

Attribute Value
Brand Phoenix Contact
Connector A M12
Connector B RJ45
Connector A Gender Male
Length 2 m
Connector B Gender Male
Number of Cores 4
Connector A Orientation Straight
Connector A Number of Contacts 4
Connector B Orientation Straight
Connector B Number of Contacts 8
Coding D
Current Rating 1 A
Sheath Colour Blue
IP Rating IP20, IP65, IP67
Sheath Material PUR
Cross Sectional Area 0.14 mm²
Series NBC-MSD/ 2.0-93E/R4AC SCO US
Connector A Housing Gender Male
Outer Sheath Material Polyurethane
Maximum Operating Temperature +85 °C
American Wire Gauge 26 AWG
Shielding Shielded
Minimum Operating Temperature -25 °C
Connector B Housing Gender Male
Checking stock...
IDR
894,606.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1894,606.81
*price per unit indicative
"Phoenix Contact Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 4 Core, PUR, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products