Steel Cable Entry Panel for use with 2U Rack Unit

RS Stock No.:
8020289
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8020289
Product description Steel Cable Entry Panel for use with 2U Rack Unit
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
RS stock number 8020289
Product description Steel Cable Entry Panel for use with 2U Rack Unit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS Pro 19" Cable Entry Panel

From RS PRO, comes a range of great value 1U 19" Cable Entry Panel. Manufactured from 1.2mm steel these high-quality cable entry panels are an effective solution in cable management
The brush front opening offered in entry panels 8020285 and 8020289 have been designed to minimise dust and debris movement into the unit while also aiding in cable management and minimising movement whilst still allowing for some flexibility whilst installing or maintaining a unit.
The entry panel offered in 8020291 provides easy movement for cables whilst aiding in cable management whilst installing or maintaining a unit.

Features and Benefits:

  • Standard mounting holes

  • Grey powder coat finish

  • 1U (8020285) and 2U (8020289, 8020291) rack sizes available as part of this range.

Applications

Racking systems are a functional and standardized way of building custom equipment setups to suit professional needs. Racking units have common uses in computer servers, telecommunication equipment, audio/video production, and network hardware.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Type Cable Entry Panel
Dimensions 483 mm x 10 mm x 2 U in
For Use With 2U Rack Unit
Material Steel
Height U 2 U
Checking stock...
IDR
869,957.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1869,957.66
*price per unit indicative
"Steel Cable Entry Panel for use with 2U Rack Unit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda