Phoenix Contact Optocoupler, Max. Forward 24V, Max. Input 8mA, 56mm Length, -25°C Mounting Style
- RS Stock No.:
- 8018087
- Mfr. Prt No.:
- 2964348
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8018087 |
| Product description | Phoenix Contact Optocoupler, Max. Forward 24V, Max. Input 8mA, 56mm Length, -25°C Mounting Style |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2964348 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8018087 |
| Product description | Phoenix Contact Optocoupler, Max. Forward 24V, Max. Input 8mA, 56mm Length, -25°C Mounting Style |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2964348 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Phoenix Contact Opto-Couplers with Solid State Relay Output
These DIN rail mount opto-couplers from Phoenix Contact provide an ideal means of interfacing on/off signals to, or from, equipment, whilst providing electrical isolation between their own inputs and outputs. In other words, these may be used to protect equipment by electrically isolating its inputs, outputs, or both. The dc/ac and ac/dc versions also provide a means of interfacing (whilst isolating) ac and dc control voltages.
Features and Benefits
• Dc in/Dc out, Dc in/Ac out and Ac in/Dc out versions available
• Versions with switching speeds up to 100kHz available
• 2.5kVac input to output isolation
• LED status indication
• Module width 6.2mm
• Operating temperature range: -20 to +60°C
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Maximum Forward Voltage | 24 V |
| Maximum Input Current | 8 mA |
| Isolation Voltage | 2500 V |
| Pin Count | 80 |
| Minimum Operating Temperature | -25 °C |
| Maximum Operating Temperature | +60 °C |
| Length | 56 mm |
| Width | 6.2 mm |
| Depth | 80 mm |
| Dimensions | 56 x 6.2 x 80 mm |
| Series | DEK-OE- 24DC/24DC/100KHZ-G |
| Operating Temperature Range | -25 → +60 °C |