Molex, SATA, 47018 1.27mm Pitch 22 Way 1 Row Right Angle PCB Socket, Surface Mount, Solder Termination

RS Stock No.:
8006908
Mfr. Prt No.:
47018-4001
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8006908
Product description Molex, SATA, 47018 1.27mm Pitch 22 Way 1 Row Right Angle PCB Socket, Surface Mount, Solder Termination
Manufacturer / Brand Molex
Manufacturer part number 47018-4001
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
RS stock number 8006908
Product description Molex, SATA, 47018 1.27mm Pitch 22 Way 1 Row Right Angle PCB Socket, Surface Mount, Solder Termination
Manufacturer / Brand Molex
Manufacturer part number 47018-4001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Serial ATA™ Desktop Storage Interfacing

Serial ATA™ provides a leading-edge solution to desktop and server storage connectivity. It supports the 1.8", 2.5"; and 3.5" form factors with both cabled and direct docking systems. These SATA interconnects can support 1.5Gbps.
The Molex Series 47018 Serial ATA Host Receptacle is a 1.27 mm pitch SMT Right Angle Top Mount type with 0.76 μm Gold plated contacts.
The Molex Series 47080 Serial ATA Shrouded Signal Plug, with Peg and Locking Latch, is Right Angle with 0.76 μm Gold plated contacts.
The Molex Series 67490 is a reverse type SMT Right Angle Serial ATA Header.
The Molex Series 67491 is a Through Hole Vertical Serial ATA Header.
The Molex Series 87713 is a SMT Vertical Serial ATA Host Receptacle.

SATA Signal cable meets Generation 2 speed requirements


Specifications

Attribute Value
Brand Molex
Number of Contacts 22
Number of Rows 1
Pitch 1.27 mm
Type Board to Board
Mounting Type Surface Mount
Body Orientation Right Angle
Termination Method Solder
Current Rating 1.5 A
Voltage Rating 15 V
Series SATA
Contact Material Copper
Series Number 47018
Checking stock...
IDR
97,442.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
197,442.81
*price per unit indicative
"Molex, SATA, 47018 1.27mm Pitch 22 Way 1 Row Right Angle PCB Socket, Surface Mount, Solder Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products