Molex, Right Angle, Through Hole, Socket Type B USB Connector

RS Stock No.:
8006857
Mfr. Prt No.:
67068-8001
Brand:
Molex
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
RS stock number 8006857
Product description Molex, Right Angle, Through Hole, Socket Type B USB Connector
Manufacturer / Brand Molex
Manufacturer part number 67068-8001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

USB PCB Receptacles

From Molex, a range of PCB mount USB Receptacles in a range of variations. These Through Hole USB Receptacles have a high temperature Nylon Glass Fibre filled UL 94V-0 housing coloured Black (unless otherwise stated) with a Tin plated copper alloy shell. This Molex range of USB receptacles is suited to various applications, such as Desktop and Notebook PC's, Keyboard, Mouse, Telephony - ISDN, PBX's, Handsets and peripherals.

Molex USB Connectors

Variations of Molex USB Receptacles are as follows:

USB 'A' types:
515-1945 Upright, Right Angle, kinked tabs, panel through style, without Mylar
515-2049 Upright, Right Angle kinked tabs, flange out
800-6863 Upright, Right Angle, Reverse Mount, Polyester Black
800-6848 Dual Right Angle, Polyester Black, kinked tabs, Gold Flash
800-6876 Dual, Right Angle, Polyester Black, kinked tabs, 0.76 μm Gold
800-7012 Dual, Right Angle, Polyester White, kinked tabs, Gold Flash
822-3208 Upright, Right Angle, Gold Flash
896-7579 Vertical with 3 bevelled metal pins

USB 'B' types:
515-1967 Right Angle, kinked tabs, Gold Flash
515-1989 Right Angle, kinked tabs, 0.76 μm Gold
800-6841 Right Angle, straight tabs, Gold Flash
800-6851 Right Angle, straight tabs, 0.76 μm Gold
800-6857 Right Angle, kinked Tabs, 0.76 μm Gold
800-6860 Right Angle, Polyester White, Kinked Tabs, Gold Flash


Specifications

Attribute Value
Brand Molex
Gender Female
USB Type B
Mounting Type Through Hole
Termination Method Solder
Body Orientation Right Angle
Number of Ports 1
Current Rating 1.5 A
Voltage Rating 30.0 V
Contact Material Phosphor Bronze
Minimum Operating Temperature 0.0 °C
Maximum Operating Temperature +50 °C
Checking stock...
IDR
33,984.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
133,984.36
*price per unit indicative
"Molex, Right Angle, Through Hole, Socket Type B USB Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products