Lapp 3 Core Unscreened Actuator/Sensor Cable, 0.75 mm², Black Thermoplastic Elastomers TPE Sheath, 18 AWG

RS Stock No.:
8003259
Mfr. Prt No.:
0021898
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8003259
Product description Lapp 3 Core Unscreened Actuator/Sensor Cable, 0.75 mm², Black Thermoplastic Elastomers TPE Sheath, 18 AWG
Manufacturer / Brand Lapp
Manufacturer part number 0021898
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
RS stock number 8003259
Product description Lapp 3 Core Unscreened Actuator/Sensor Cable, 0.75 mm², Black Thermoplastic Elastomers TPE Sheath, 18 AWG
Manufacturer / Brand Lapp
Manufacturer part number 0021898

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Ölflex Robust 210 Food Grade Cable

From Lapp, this Olflex Robust series cable has excellent environmental resistance and is ideal for use in food production industries.

This highly versatile control cable has a high degree of resistance to oils and greases, with a wide operating temperature range. Coupled with its UV and ozone resistance, the all-weather Oflex Robust 210 series of cables can be used in both indoor and outdoor locations, and are even suitable for steam-cleaning.

The cable is made up of halogen free materials and has a reduced diameter for space saving solutions. It is constructed of fine-wire strands of bare copper wire in a special TPE outer sheath. The cores are twisted in layers, with a modified PP core insulation.

Features and Benefits

• Chemical resistance
• Resistant to contact with plant, animal or synthetic-based organic oils, greases and waxes
• Resistance to ammonia compounds and bio-gases
• Resistance to cold and hot water as well as water-soluble cleaning agents
• Weather-resistant according to EN 50396 and HD 605 S2
• Flexible down to -40°C
• Reduced outer diameter
• Halogen-free materials

Applications

The Olflex Robust 210 Food Grade control cable is ideal for applications in the food and beverage industry. It's special qualities make it the cable of choice in wiring production equipment in milk and meat products processing. However, it's outstanding environmental resistance also makes it useful for a broad range of applications, such as:

• Medical technology
• Laundries
• Car washing equipment
• Chemical industry
• Composting plants
• Sewage works

Accessories

Environmentally resistant cables need accessories that match their capabilities, so Lapp provides a range of cable glands and cable identification kits that have a high degree of versatility and environmental resistance.

• 560-701 is an M25 Skintop MS SC IP64K Cable Gland
• 560-713 is an M32 Skintop MS SC IP64K Cable Gland
• 560-694 is an M40 Skintop MS SC IP64K Cable Gland
• 433-1465 is an Fleximark Stainless Steel Cable Marking Kit


Specifications

Attribute Value
Brand Lapp
Number of Cores 3
Cross Sectional Area 0.75 mm²
Screened/Unscreened Unscreened
Outer Diameter 5.8 mm
Voltage Rating 300 V, 500 V
Sheath Material Thermoplastic Elastomers TPE
American Wire Gauge 18 AWG
Cable Shape Twisted Pair
Earth Cable Yes
Insulation Material PP
Sheath Colour Black
Minimum Operating Temperature -40 °C
Minimum Bend Radius 4 x D
Conductor Material Copper
Maximum Operating Temperature +80 °C
Checking stock...
IDR
2,296,671.44
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,296,671.4445,933.43
*price per unit indicative
"Lapp 3 Core Unscreened Actuator/Sensor Cable, 0.75 mm², Black Thermoplastic Elastomers TPE Sheath, 18 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda