Zarges Aluminium 12 steps Step Ladder, 2.6m open length

RS Stock No.:
7990663
Mfr. Prt No.:
49612
Brand:
Zarges
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
RS stock number 7990663
Product description Zarges Aluminium 12 steps Step Ladder, 2.6m open length
Manufacturer / Brand Zarges
Manufacturer part number 49612

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Zarges Aluminium Swingback Steps

Professional step ladder that's robust enough for regular use with reinforced rung support and non-slip feet. The ultimate builders step.

Patented 7 point connection between tread and stile
Reinforced support rod through the centre of the tread
Non slip replaceable rubber feet
Smooth stiles that are comfortable to hold
Locking side bars offer optimal stability


Specifications

Attribute Value
Brand Zarges
Number of Treads 12
Stiles Material Aluminium
Open Length 2.6 m
Maximum Load 150 kg, 175 kg
Weight 13 kg
Checking stock...
IDR
12,862,346.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,862,346.03
*price per unit indicative
"Zarges Aluminium 12 steps Step Ladder, 2.6m open length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda