Brannan Immersion Glass Thermometer, +360 °C max
- RS Stock No.:
- 7989137
- Mfr. Prt No.:
- 44/826/8
- Brand:
- Brannan

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7989137 |
| Product description | Brannan Immersion Glass Thermometer, +360 °C max |
| Manufacturer / Brand | Brannan |
| Manufacturer part number | 44/826/8 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
LO-tox™ Filled Laboratory Thermometers
The new laboratory thermometer uses LO-tox™, an organic filling specifically chosen to achieve a wide temperature span and provide the lowest practical levels of hazard.
The quality and legibility make these an ideal substitute for mercury thermometers
This thermometer is fitted with anti-roll end caps with a ring to allow the thermometer to be suspended
Specifications
| Attribute | Value |
| Brand | Brannan |
| Maximum Temperature Measurement | +360 °C |
| Filling Type | Brown Kerosene |
| Best Accuracy | ±2 °C |
| Application | Laboratory |
| Thermometer Type | Immersion |
| Temperature Scale | Centigrade |
| Dimensions | 6.5 (Dia.) x 305 mm |
| Length | 305 mm |
| Width | 6.5 (Dia.) mm |