Fenner Drives 5m 8mm diameter Blue Round Polyurethane Belt for use with 56mm minimum pulley diameter

RS Stock No.:
7983959
Mfr. Prt No.:
EAGLE-BLUE80EC-8MMX5M
Brand:
Fenner Drives
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
RS stock number 7983959
Product description Fenner Drives 5m 8mm diameter Blue Round Polyurethane Belt for use with 56mm minimum pulley diameter
Manufacturer / Brand Fenner Drives
Manufacturer part number EAGLE-BLUE80EC-8MMX5M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fenner Eagle Blue Polyurethane Belts

FDA compliant polyurethane round belts. Fenner Eagle Blue belts have been designed for repeated contact with food at temperatures up to 40°C with a PH of greater than 4.5. These belts are manufactured to ensure no contamination, change in taste, smell or composition to foodstuffs during repeated use or contact.
Ideally suited for light duty conveyors where direct contact with food will occur.
Easily welded together using RS Hand Spot Welding Kit 701-0672

APPROVALS : EC Food Safety, FDA, REACH, RoHS

Round Profile
Solid polyurethane construction
Excellent resistance to abrasion
Self tensioning
80 Shore A
FDA compliant


Specifications

Attribute Value
Brand Fenner Drives
Colour Blue
Diameter 8 mm
Minimum Pulley Diameter 56 mm
Length 5 m
Hardness 80 Type A
Food Certified Yes
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +66 °C
Checking stock...
IDR
730,349.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1730,349.07
*price per unit indicative
"Fenner Drives 5m 8mm diameter Blue Round Polyurethane Belt for use with 56mm minimum pulley diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda