Bosch Rexroth Connecting Component, End Connector, strut profile 40 mm, groove Size 10mm

RS Stock No.:
7982069
Mfr. Prt No.:
3842532196
Brand:
Bosch Rexroth
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
RS stock number 7982069
Product description Bosch Rexroth Connecting Component, End Connector, strut profile 40 mm, groove Size 10mm
Manufacturer / Brand Bosch Rexroth
Manufacturer part number 3842532196

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

End Connector

For straight extending of 30x30, 40x40, 45x45 and 50x50 strut profiles
designLINE End connector with special silver paint for an attractive high-quality design for all MGE fixtures. Also available in economical die-cast finish.
No profile end finishing preparation
30x30 profile needs core hole thread to accept the M8 x 30mm, fastener provided
For the 40x40, 45x45 and 50x50 size a self-tapping fastener is provided
All fasteners are included
Material: 30 & 40 Die-cast Aluminium; 45 & 50 Die-cast Zinc

L0227652-01L420699-01L420699-05L0523241-01

Specifications

Attribute Value
Brand Bosch Rexroth
Structural Element Type Strut Profile
Connector Type End Connector
Fits Groove Size 10 mm
Thread Size M6, S12
Length 25 mm, 30 mm
Fits Strut Profile 40 mm
Product Family Bosch
Material Aluminium
Checking stock...
IDR
372,359.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1372,359.50
*price per unit indicative
"Bosch Rexroth Connecting Component, End Connector, strut profile 40 mm, groove Size 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda