Bosch Rexroth Connecting Component, Cube Connector, strut profile 40 mm, groove Size 10mm
- RS Stock No.:
- 7982041
- Mfr. Prt No.:
- 3842549868
- Brand:
- Bosch Rexroth

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7982041 |
| Product description | Bosch Rexroth Connecting Component, Cube Connector, strut profile 40 mm, groove Size 10mm |
| Manufacturer / Brand | Bosch Rexroth |
| Manufacturer part number | 3842549868 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Cube Connectors, 2 or 3 way
20mm and 30mm corner cube kits containing all necessary cover caps for a neat finish. The 2 way kits are suitable for structures such as picture frames, and the 3 way kits are suitable for the building of tables and shelving.
Note
Product currently being supplied with a standard grey Non ESD cap
Self-tapping fasteners and caps included
DesignLINE version with special silver paint
Specifications
| Attribute | Value |
| Brand | Bosch Rexroth |
| Structural Element Type | Strut Profile |
| Connector Type | Cube Connector |
| Fits Groove Size | 10 mm |
| Thread Size | M6 |
| Length | 30 mm |
| Fits Strut Profile | 40 mm |
| Product Family | Bosch |
| Material | Aluminium |
| Product System | 40 |