Texas Instruments, LMZ31710RVQT DC-DC Converter, 1-Channel 10A Adjustable 42-Pin, BQFN

RS Stock No.:
7981293
Mfr. Prt No.:
LMZ31710RVQT
Brand:
Texas Instruments

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7981293
Product description Texas Instruments, LMZ31710RVQT DC-DC Converter, 1-Channel 10A Adjustable 42-Pin, BQFN
Manufacturer / Brand Texas Instruments
Manufacturer part number LMZ31710RVQT
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
RS stock number 7981293
Product description Texas Instruments, LMZ31710RVQT DC-DC Converter, 1-Channel 10A Adjustable 42-Pin, BQFN
Manufacturer / Brand Texas Instruments
Manufacturer part number LMZ31710RVQT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

LMZ-3 Series SIMPLE SWITCHER® Power Modules

High power density modules for applications requiring a small footprint and ease-of-use. The LMZ-3 Series Power modules integrate a DC/DC converter, a shielded inductor, and a few passive components in a QFN package.

Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard

Complete Integrated Power Solution Allows Small Footprint, Low-Profile Design
Input Voltage up to 50V (LMZ350xx), 40V (LMZ340xx), 14.5V (LMZ315xx), 6V (LMZ306xx)
Output Current up to 30A (LMZ3xx30), 10A (LMZ3xx10), 6A (LMZ3xx06), 2A (LMZ3xx02)
Efficiency greater than 95%
Only 3 external components required for high performance
Adjustable Switching Frequency
Synchronizes to an External Clock
Adjustable Slow-Start
Power Good Output
Over-Current and Over-Temperature Protection


Specifications

Attribute Value
Brand Texas Instruments
Maximum Output Current 10 A
Maximum Output Voltage 5.5 V
Regulator Function Buck Controller
Minimum Output Voltage 0.6 V
Minimum Input Voltage 2.95 V
Maximum Input Voltage 17 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 42
Package Type BQFN
Switching Regulator Yes
Line Regulation ±0.1 %
Load Regulation ±0.2 %
Maximum Switching Frequency 1.2 MHz
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 10.15 mm
Height 4.35 mm
Width 10.15 mm
Dimensions 10.15 x 10.15 x 4.35 mm
Checking stock...
IDR
265,791.26
Out of stock
Price Reel
Unit(s)Per Unit(IDR)
1265,791.26
*price per unit indicative
"Texas Instruments, LMZ31710RVQT DC-DC Converter, 1-Channel 10A Adjustable 42-Pin, BQFN" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda