Parker Hydraulic Tee Threaded Adapter 4S6MK4S, Connector A G 1/4 Male Connector B G 1/4 Male

RS Stock No.:
7972022
Mfr. Prt No.:
4S6MK4S
Brand:
Parker
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
RS stock number 7972022
Product description Parker Hydraulic Tee Threaded Adapter 4S6MK4S, Connector A G 1/4 Male Connector B G 1/4 Male
Manufacturer / Brand Parker
Manufacturer part number 4S6MK4S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Elbow & Tee Adaptors

BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C.,The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.


Specifications

Attribute Value
Brand Parker
Connector A G 1/4 Male
Hydraulic Fitting Type Hydraulic Tee Threaded Adaptor
Connector B G 1/4 Male
Branch Connector G 1/4 Female
Material Steel
Finish Zinc Plated
Maximum Operating Pressure 350 bar
Connector A - Gender Male
Connector A - Thread Standard G
Connector B - Gender Male
Connector B - Thread Standard G
Branch Connector - Thread Standard G
Branch Connector - Gender Female
Checking stock...
IDR
369,527.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1369,527.47
*price per unit indicative
"Parker Hydraulic Tee Threaded Adapter 4S6MK4S, Connector A G 1/4 Male Connector B G 1/4 Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda