PR ElectronicsGalvanic Barrier

RS Stock No.:
7966979
Mfr. Prt No.:
5202B2
Brand:
PR Electronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7966979
Product description PR ElectronicsGalvanic Barrier
Manufacturer / Brand PR Electronics
Manufacturer part number 5202B2
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
RS stock number 7966979
Product description PR ElectronicsGalvanic Barrier
Manufacturer / Brand PR Electronics
Manufacturer part number 5202B2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

PR Electronics - Ex Interfaces

PR Electronics 5202B Ex Pulse Isolator

PR Electronics 5202B pulse isolator for transmission of signals to the safe area from NAMUR sensors installed in hazardous areas. This signal conditioning isolator measures one or more pulse inputs and provides an identical number of isolated pulse outputs. The PR 5202B uses transformer and optical isolation techniques to provide 3.75 kVac galvanic isolation between the input, output and power terminals. The high level of electrical isolation means that input pulses sensed at the 5202B are not electrically connected to the output pulse. The 5202B has been designed, developed and certified for use in SIL 2 applications according to the requirements of IEC 61508.
Besides providing isolation, the PR 5202B is a barrier. This means that the module can make an intrinsically safe measurement of contacts and NAMUR sensors mounted in a zone 0/ Division 1 explosion hazard area. The PR 5202B limits the level of energy present at the contact or the NAMUR sensor to a low intrinsically safe level, thereby preventing ignition of a flammable atmosphere around the sensor – even if the sensor or the cable is damaged.

Features and Benefits

• 3.75 kVac galvanic isolation between input, output and supply
• One input signal can be used on two separate outputs
• A cable error alarm can be detected on a separate output
• Designed, developed and certified for use in SIL 2 applications
• Front LED indicates operation status and malfunction
• DIN rail mounting


Specifications

Attribute Value
Brand PR Electronics
Barrier Type Galvanic Barrier
Number of Channels 2
Supply Voltage 19.2 → 300 V dc, 21.6 → 253 V ac
Safety Voltage Maximum 250 V ac
Signal Type NAMUR Input, Relay Output
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Maximum Voltage 250 V ac
Series 5200
Operating Temperature Range -20 → +60 °C
Hazardous Area Certification ATEX
Checking stock...
IDR
5,813,003.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,813,003.80
*price per unit indicative
"PR ElectronicsGalvanic Barrier" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products