Klinger Solid PTFE Gland & Valve Packing, 5 mm, 18m/s rotary speed, 20 bar, 200 bar, 250 bar max
- RS Stock No.:
- 7960716
- Mfr. Prt No.:
- PAC00049000500008
- Brand:
- Klinger

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7960716 |
| Product description | Klinger Solid PTFE Gland & Valve Packing, 5 mm, 18m/s rotary speed, 20 bar, 200 bar, 250 bar max |
| Manufacturer / Brand | Klinger |
| Manufacturer part number | PAC00049000500008 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7960716 |
| Product description | Klinger Solid PTFE Gland & Valve Packing, 5 mm, 18m/s rotary speed, 20 bar, 200 bar, 250 bar max |
| Manufacturer / Brand | Klinger |
| Manufacturer part number | PAC00049000500008 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Gland & Valve Packings
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.
Klinger K49 Series
Part of Klinger’s Topline product range. K49 has been designed as a multi-use compression packing capable of covering a broad range of applications helping to reduce the variety of gland packing that must be held in stock. Rapid heat dispersion enables this packing to be used in high speed systems where standard PTFE products would not be suitable. PTFE filaments have been impregnated with a graphite based lubricant. Suitable for a wide range of industries including water, distilleries, chemical processing, refineries and petrochemical plants. Useable with most media including strong acids and alkalis.
Note
Note: Packing should not be subjected to the maximums of temperature, pressure and speed simultaneously
WRAS Approved for use with potable water.
Rapid Heat dissapation
Chemical reistant
Suitable for valve and pump packing
Specifications
| Attribute | Value |
| Brand | Klinger |
| Type | Solid |
| Material | PTFE |
| Size | 5 mm |
| Rotary Speed | 18 m/s |
| Maximum Operating Pressure | 20 bar, 200 bar, 250 bar |
| Maximum Operating Temperature | +280 °C |
| Minimum pH | 0 |
| Minimum Operating Temperature | -240 °C |
| Maximum pH | 14 |