Facom Hex Key, T Shape 6mm

RS Stock No.:
7947830
Mfr. Prt No.:
84TZA.6
Brand:
Facom
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
RS stock number 7947830
Product description Facom Hex Key, T Shape 6mm
Manufacturer / Brand Facom
Manufacturer part number 84TZA.6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Standard T Handle Hex Key

Introducing Facoms T handle hex key. The ergonomic design of the handle allows for the tool to be multifunctional by allowing users to access both ends of the key. The T handle also offers a sturdy grip and comfort and designed for high torque speeds. These hexagon keys are used for the removal and tightening of fasteners and sockets.

This range includes the following sizes (Metric)
755-4125 - 2.5mm
755-4129 - 3mm
794-7830 - 6mm

Note

84TZ range have a straight standard end
84TZS range have a spherical end

Features and Benefits:

Material - comprised of silicone steel, a hard-wearing material that ensures optimal strength and a long tool shelf life
Make use of both ends of the hex key
High quality, T shaped hex plus keys
The hex key features a phosphate coated finish
Metric

Typical Applications

Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.


Specifications

Attribute Value
Brand Facom
Imperial or Metric Metric
Number of Pieces 1
Hex Key Size 6 mm
Shape T
Short or Long Arm Long
Hex Key Type Hexagon
Material Silicon Steel
Checking stock...
IDR
202,332.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1202,332.81
*price per unit indicative
"Facom Hex Key, T Shape 6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda