Parallax Inc BASIC Stamp Homework Board MCU Development Board 555-28188

RS Stock No.:
7947136
Mfr. Prt No.:
555-28188
Brand:
Parallax Inc

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7947136
Product description Parallax Inc BASIC Stamp Homework Board MCU Development Board 555-28188
Manufacturer / Brand Parallax Inc
Manufacturer part number 555-28188
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
RS stock number 7947136
Product description Parallax Inc BASIC Stamp Homework Board MCU Development Board 555-28188
Manufacturer / Brand Parallax Inc
Manufacturer part number 555-28188

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

A BASIC Stamp is a single-board computer that runs the Parallax PBASIC language interpreter in its microcontroller. The developer's code is stored in an EEPROM, which can also be used for data storage. The PBASIC language has easy-to-use commands for basic I/O, like turning devices on or off, interfacing with sensors, etc. More advanced commands let the BASIC Stamp module interface with other integrated circuits, communicate with each other, and operate in networks. The BASIC Stamp microcontroller has prospered in hobby, lower-volume engineering projects and education due to ease of use and a wide support base of free application resources.

BASIC Stamp Homework board, USB Version

This economical development platform with a surface-mount BASIC Stamp 2 microcontroller module was designed with beginners and student budgets in mind. It's compatible with What’s a Microcontroller?, Robotics with the Boe-Bot and most other Stamps-in-Class tutorials.

SUPPLIED_WITH : 4 x peel-and-stick rubber PCB feet

Built-in, surface-mount BASIC Stamp 2 microcontroller
BASIC Stamp I/O pins plus power connections adjacent to a 50 x 35mm breadboard
220Ω series resistors between the I/O pins and breadboard for wiring-error protection
On-board voltage regulator delivers up to 500mA for BS2 and breadboard circuits
LED connected to the BASIC Stamp 2 EEPROM clock line shows when a program is running
Reset button
9V PP3 snap-style battery clip with PCB holes for battery strap
Power requirements: 9V battery; BASIC Stamp 2 requires 7mA running, 50μA in sleep mode
Communication: USB mini-B to onboard RS-232 converter
Operating temperature range: 0 to 70°C
Dimensions: 77.5 x 101.6mm
Grounded 3.18mm corner mounting holes at 95 x 70mm centres


Specifications

Attribute Value
Brand Parallax Inc
Classification Development Board
Kit Name BASIC Stamp Homework Board
Technology MCU
Checking stock...
IDR
587,908.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1587,908.45
*price per unit indicative
"Parallax Inc BASIC Stamp Homework Board MCU Development Board 555-28188" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products