DeWALT DCD Keyless 18V Cordless Body Only Angle Drill
- RS Stock No.:
- 7932658
- Mfr. Prt No.:
- DCD740N-XJ
- Brand:
- DeWALT

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7932658 |
| Product description | DeWALT DCD Keyless 18V Cordless Body Only Angle Drill |
| Manufacturer / Brand | DeWALT |
| Manufacturer part number | DCD740N-XJ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
DeWalt Drills
DeWALT 18V Li-Ion Cordless Right-Angled Drill
Introducing the DeWALT DCD cordless drill series. This precise and powerful drill allows you to work more efficiently in tight and confined spaces where access is limited. The LED light feature also offers better visibility in areas that may not be as well-lit as other areas. The drill itself has two-speed settings and a reverse switch with an all-metal gearbox for extra durability and better performance to aid longer tool life.
Stock No. 752-5436 provides 1 x 1.5Ah XR Li-Ion battery pack
Stock No. 793-2658 provides no battery pack, body only
Features and Benefits:
• This DeWALT 18V cordless angled drill is the perfect tool for various drilling and screwdriver applications and is especially useful when work is needed in tight and confined areas with limited working space
• This compact and lightweight DeWALT drill can deliver 33Nm of torque for efficient driving and uses an all-metal 2-speed gearbox with a reverse switch to ensure durability
• It also features a high-performance motor that is fan-cooled for optimum power and durability
• It was a compact 10mm keyless chuck and an automatic spindle lock to allow for quick and easy bit change with one hand
• The handle of the drill has a rubber-coated ergonomic grip which allows superior comfort and control
• Additional comfort and convenience is provided by the multi-grip trigger which can be used in various positions by the user
• The LED light with delay provides clearer visibility when working in poorly lit areas
• The set comes with a steel belt clip as well as a portable heavy-duty storage box for easy transportation and protection when not in use
Applications:
Cordless drill drivers are useful for wide range applications such as drilling holes, driving nuts and bolts, etc. They are ideal for both household tasks and heavy construction jobs. These types of power tools are typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts
Specifications
| Attribute | Value |
| Brand | DeWALT |
| Drill Type | Body Only Angle Drill |
| Voltage Rating | 18 V |
| Type | Angle Drill (Body Only) |
| Corded/Cordless | Cordless |
| Battery Type | Li-Ion |
| Brushed/Brushless Motor | Brushed |
| Series | DCD |
| Chuck Type | Keyless |
| Orientation | Angled |
| Number of Batteries | 0 |
| Max Speed | 2000 rpm |
| Wattage | 360 W |
| Drilling Capacity Wood | 28 mm |
| Drilling Capacity Metal | 10 mm |
| Model Number | DCD740N |