Phoenix Contact PTS 1.5/ 2-5.0-H 2-pin PCB Terminal Strip, 5mm Pitch
- RS Stock No.:
- 7923496
- Mfr. Prt No.:
- 1792863
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7923496 |
| Product description | Phoenix Contact PTS 1.5/ 2-5.0-H 2-pin PCB Terminal Strip, 5mm Pitch |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1792863 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
Phoenix Contact COMBICON PTS 5.0mm PTS PCB Terminal Blocks
The 5 mm pitch PTS series of Horizontal, PCB mounted, Terminal Blocks from Phoenix Contact feature a direct plug-in spring-cage type connection and finger-operated release button.
The 5 mm PTS PCB Terminal Block can accept solid or stranded wire from 0.14 mm² to 2.5 mm² (26-14 AWG).
The rated current / cross section for the 5 mm PTS PCB Terminal Block is 12 A/2.5 mm².
The material Inflammability class is UL 94 V0 for the 5 mm PTS PCB Terminal Block.
The PCB requires a 1.2 mm diameter hole for the 5 mm PTS Terminal Block pins.
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Number of Contacts | 2 |
| Pitch | 5 mm |
| Number of Rows | 1 |
| Mounting Type | Through Hole |
| Gender | Male |
| Termination Method | Screw |
| Type | PCB Terminal Block |
| Current Rating | 16 A |
| Body Orientation | Horizontal |
| Colour | Green |
| Voltage Rating | 400 V |
| Series | PTS 1.5/ 2-5.0-H |
| Material | PA (Insulate) |
| Length | 10.5 mm |
| Width | 10 mm |
| Depth | 13.6 mm |