Pepperl + FuchsZener Barrier With Analog Input, 93mA max

RS Stock No.:
7934275
Mfr. Prt No.:
261542
Brand:
Pepperl + Fuchs
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
RS stock number 7934275
Product description Pepperl + FuchsZener Barrier With Analog Input, 93mA max
Manufacturer / Brand Pepperl + Fuchs
Manufacturer part number 261542

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Isolation Barriers

Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G

P&F Single Channel Zener Diode Barriers

Zener barriers provide cost saving Ex-protection for various applications in process automation systems. The amount of energy transferred to the hazardous location is limited to a safe level incapable of igniting the explosive atmosphere.

Typical application - transmitters, transducers, solenoid valves and relays


Specifications

Attribute Value
Brand Pepperl + Fuchs
Barrier Type Zener Barrier
Number of Channels 1
Supply Voltage 26.9 V dc
Safety Voltage Maximum 250 V
Safety Current Resistance 327 Ω
Safety Current Maximum 93 mA
Maximum Current 93 mA
Signal Type Analog Input
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Maximum Voltage 250 V
Operating Temperature Range -20 → +60 °C
Hazardous Area Certification ATEX
Checking stock...
IDR
2,266,358.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,266,358.23
*price per unit indicative
"Pepperl + FuchsZener Barrier With Analog Input, 93mA max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products