Phoenix Contact PLW 16-6/4-10 4-pin Feed Through Terminal Block, 10mm Pitch

RS Stock No.:
7933941
Mfr. Prt No.:
1821070
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7933941
Product description Phoenix Contact PLW 16-6/4-10 4-pin Feed Through Terminal Block, 10mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1821070
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
RS stock number 7933941
Product description Phoenix Contact PLW 16-6/4-10 4-pin Feed Through Terminal Block, 10mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1821070

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact COMBICON 10mm PCB Terminal Blocks

Phoenix Contact COMBICON PLW 10mm Feed-Through Panel Mount Terminal Blocks

A range of 10 mm Pitch Feed-Through Panel Mount Terminal Blocks from Phoenix Contact. The external side of the 10 mm Pitch Feed-Through Panel Mount Terminal Block has a Push-Lock connection and the internal side an angled Quick-fit Push-in connection.
The connection capacity of these 10 mm Pitch Feed-Through Panel Mount Terminal Blocks are: Solid 2.5-16 mm², Stranded 2.5-25 mm² (14-4 AWG).
The inflammability class for the 10 mm Pitch Feed-Through Panel Mount Terminal Block is UL 94 V0.


Specifications

Attribute Value
Brand Phoenix Contact
Number of Contacts 4
Pitch 10 mm
Number of Rows 1
Mounting Type Panel Mount
Gender Male
Termination Method Screw
Type Terminal Block
Current Rating 41 A
Body Orientation Straight
Colour Grey
Voltage Rating 1 kV
Series PLW 16-6/4-10
Material Polyamide
Length 64.8 mm
Width 43 mm
Depth 35.7 mm
Checking stock...
IDR
468,228.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1468,228.96
*price per unit indicative
"Phoenix Contact PLW 16-6/4-10 4-pin Feed Through Terminal Block, 10mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda