Molex Premise Networks Cat6 Ethernet Cable, RJ45 to RJ45, F/UTP Shield, Blue LSZH Sheath, 2m, Terminated

RS Stock No.:
7899999
Mfr. Prt No.:
PCD-04003-0H
Brand:
Molex Premise Networks

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7899999
Product description Molex Premise Networks Cat6 Ethernet Cable, RJ45 to RJ45, F/UTP Shield, Blue LSZH Sheath, 2m, Terminated
Manufacturer / Brand Molex Premise Networks
Manufacturer part number PCD-04003-0H
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
RS stock number 7899999
Product description Molex Premise Networks Cat6 Ethernet Cable, RJ45 to RJ45, F/UTP Shield, Blue LSZH Sheath, 2m, Terminated
Manufacturer / Brand Molex Premise Networks
Manufacturer part number PCD-04003-0H

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

PowerCat 6 RJ45 Shielded Patch Cords, LS0H

PowerCat 6 RJ45 shielded F/UTP patch cords made from four pair 26 AWG stranded copper wire with an aluminium/polyester shield and a low smoke zero halogen (LS0H) sheath. The nominal outside diameter for these PowerCat 6 RJ45 patch cords is 6.3mm max. These PowerCat 6 RJ45 shielded patch cords are pre-terminated with an RJ45 plug with an anti-snag slip-on strain relief boot and are suitable for EIA 568A or 568B wiring.


Specifications

Attribute Value
Brand Molex Premise Networks
Length 2 m
LAN Category Cat6
Terminated/Unterminated Terminated
Connector Type Male RJ45/Male RJ45
Connector A RJ45
Shield Type F/UTP
Connector A Gender Male
Sheath Colour Blue
Connector B RJ45
Outer Sheath Material LSZH
Connector B Gender Male
Cable Type Cat6, Ethernet
Wiring Configuration Straight Through
Checking stock...
IDR
242,086.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1242,086.12
*price per unit indicative
"Molex Premise Networks Cat6 Ethernet Cable, RJ45 to RJ45, F/UTP Shield, Blue LSZH Sheath, 2m, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda