RS PRO Dolly, 35kg Load, 260mm W x 260mm L x 65mm H

RS Stock No.:
7898523
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
RS stock number 7898523
Product description RS PRO Dolly, 35kg Load, 260mm W x 260mm L x 65mm H
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Load Capacity 35 kg
Wheel Diameter 40 mm
Width 260 mm
Length 260 mm
Height 65 mm
Checking stock...
IDR
381,065.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1381,065.37
*price per unit indicative
"RS PRO Dolly, 35kg Load, 260mm W x 260mm L x 65mm H" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda