D6T-44L-06 Omron, Thermal Sensor 4.5 V to 5.5 V

RS Stock No.:
7884937
Mfr. Prt No.:
D6T-44L-06
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7884937
Product description D6T-44L-06 Omron, Thermal Sensor 4.5 V to 5.5 V
Manufacturer / Brand Omron
Manufacturer part number D6T-44L-06
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
RS stock number 7884937
Product description D6T-44L-06 Omron, Thermal Sensor 4.5 V to 5.5 V
Manufacturer / Brand Omron
Manufacturer part number D6T-44L-06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Proximity Sensors, Omron

MEMS Thermal Proximity Sensors, Omron

These Omron MEMS (Micro-Electro-Mechanical-Systems) Thermal Sensors are capable of stationary human presence detection. The devices use unique ASIC technology to achieve high noise immunity and excellent signal-noise ratio. Omron's unique MEMs and ASIC technology achieve a high SNR.

5V operation with digital output
Wide field-of-view
Precision area thermal detection
Superior noise immunity with a digital output


Specifications

Attribute Value
Brand Omron
Sensor Type Thermal Sensor
Switching Mode Digital
Mounting Type Surface Mount
Maximum Supply Current 5 mA
Dimensions 18 x 14 x 4.75 mm
Height 4.75 mm
Length 18 mm
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +50 °C
Maximum Operating Supply Voltage 5.5 V
Width 14 mm
Checking stock...
IDR
695,525.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1695,525.59
*price per unit indicative
"D6T-44L-06 Omron, Thermal Sensor 4.5 V to 5.5 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products