Dormer HSS-E, HSS-TiN Tap & Drill Set

RS Stock No.:
7878989
Mfr. Prt No.:
L113202
Brand:
Dormer
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
RS stock number 7878989
Product description Dormer HSS-E, HSS-TiN Tap & Drill Set
Manufacturer / Brand Dormer
Manufacturer part number L113202

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Dormer L113/L115 Professional Tap and Drill Bit Sets

Introducing the range of professional Tap and Drill Bit Sets from Dormer. These high-performance taps and drill bits have been designed for drilling of most materials up to x4 diameter. Taps and Drills feature Titanium Nitride tip coating (2.0mm and above) that minimises wear, increases tool life and allows increased performance. Also, features self-centring split-point for excellent positional accuracy and hole quality and improved flute geometry for rapid chip evacuation.

The Dormer L113/L115 Tap and Drill Bits are available in various options to choose from:
• Dormer L113204 - 14-Piece HSS-E, HSS-TiN Spiral Flute Tap & Drill Set M3-M12 - 787-8982
• Dormer L113202 - 14-Piece HSS-E, HSS-TiN Spiral Point Tap & Drill Set M3-M12 - 787-8989
• Dormer L115101 - 14 Piece HSS, HSS-TiN Straight Flute Tap & Drill Set M3-M10 - 787-8986

Features and Benefits:

• Titanium-Nitride tip coating for increased durability and performance
• Self-Centring split-point for excellent precision and accuracy
• Improved flute geometry for excellent chip evacuation

Approvals and Certification:

• DIN338
• ISO529

Typical Applications:

Tap sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas drill sets are perfect for DIY projects that require a hole to be driven into a surface or material. Tap & drill sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & drill sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:
• Construction
• DIY
• Plumbing
• Workshops
• Renovations

FAQs:

What thread range is this suitable for?
The taps in this set accommodate the following thread sizes:
M3, M4, M5, M6, M8, M10, M12

Should I lubricate the set?
It is recommended that lubrication is regularly applied to the set when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

What is the difference between a tap and die?
A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel to allow a fitting to be screwed on and attached, this is called threading.


Specifications

Attribute Value
Brand Dormer
Set Type Threading Tap Set
Number of Pieces 14
Material HSS-E, HSS-TiN
Checking stock...
IDR
3,336,236.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,336,236.23
*price per unit indicative
"Dormer HSS-E, HSS-TiN Tap & Drill Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda