MH Connectors MHDDS 26 Way Cable Mount D-sub Connector Plug, 2.99mm Pitch

RS Stock No.:
7873906
Mfr. Prt No.:
MHHDS26-M-T-B-S
Brand:
MH Connectors

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7873906
Product description MH Connectors MHDDS 26 Way Cable Mount D-sub Connector Plug, 2.99mm Pitch
Manufacturer / Brand MH Connectors
Manufacturer part number MHHDS26-M-T-B-S
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
RS stock number 7873906
Product description MH Connectors MHDDS 26 Way Cable Mount D-sub Connector Plug, 2.99mm Pitch
Manufacturer / Brand MH Connectors
Manufacturer part number MHHDS26-M-T-B-S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

MH - D-Sub Connectors

'D' Sub-Miniature Connection System

D-Sub Solder Cup Male Plug High Density Connectors MHHDS Series

A range of MHHDS Series High Density D-Sub Solder Cup Plug connectors with Stamped and Formed selective Gold plated contacts.
Shell material is stamped steel Tin plated with Ø3 mm holes for these MHHDS Series High Density D-Sub Solder Cup Plug connectors.
Insulator material used for these MHHDS Series High Density D-Sub Solder Cup Plug connectors is a UL94 V-0 Black Glass filled Polyester.


Specifications

Attribute Value
Brand MH Connectors
Number of Contacts 26
Gender Male
Body Orientation Straight
Mounting Type Cable Mount
Pitch 2.99 mm
D Connector Type High Density D-Sub
Termination Method Solder
D-Sub Shell Size A
Housing Material Steel
Length 39.14 mm
Width 12.55 mm
Dimensions 39.14 x 12.55 mm
Contact Plating Gold over Nickel
Contact Material Copper Alloy
Series MHDDS
Checking stock...
IDR
40,172.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
140,172.87
*price per unit indicative
"MH Connectors MHDDS 26 Way Cable Mount D-sub Connector Plug, 2.99mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda