3M 472 Black Vinyl 33m Vinyl Tape, 0.26mm Thickness

RS Stock No.:
7873199
Mfr. Prt No.:
472
Brand:
3M
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
RS stock number 7873199
Product description 3M 472 Black Vinyl 33m Vinyl Tape, 0.26mm Thickness
Manufacturer / Brand 3M
Manufacturer part number 472

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Vinyl Tape

3M Vinyl Tape 472

This vinyl tape from 3M™ offers heavy duty protection and excellent abrasion resistance. With a thick vinyl backing to ensure conformability and a good pigmented rubber adhesive for instant adhesion to a variety of surfaces.

Applications

Patching and splicing work
Sealing containers and barrier films
Sealing, marking and protecting - both indoors and outside
Overspray protection for sand blast/bead blast operations


Specifications

Attribute Value
Brand 3M
Colour Black
Tape Type Lane Marking Tape
Backing Material Vinyl
Width 50 mm
Length 33 m
Thickness 0.26 mm
Adhesion Strength 2.5 N/cm
Tensile Strength 56 N/cm
Elongation at Break 270 %
Maximum Operating Temperature +77 °C
Minimum Operating Temperature +4 °C
Adhesive Material Rubber
Model Number 472
Checking stock...
IDR
1,112,043.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,112,043.78
*price per unit indicative
"3M 472 Black Vinyl 33m Vinyl Tape, 0.26mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda