Hirschmann Test & Measurement 2 mm Connector Test Lead, 10A, 1000V ac/dc, Red, 2m Lead Length

RS Stock No.:
7873082
Mfr. Prt No.:
975698701
Brand:
Hirschmann Test & Measurement

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7873082
Product description Hirschmann Test & Measurement 2 mm Connector Test Lead, 10A, 1000V ac/dc, Red, 2m Lead Length
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 975698701
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
RS stock number 7873082
Product description Hirschmann Test & Measurement 2 mm Connector Test Lead, 10A, 1000V ac/dc, Red, 2m Lead Length
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 975698701

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

MVL S WS 200/1 Stackable CAT III Safety Measuring Leads with 2mm Plugs and Rear Sockets, 200cm

Hirschmann test and measurement MVL S WS 200/1 safety measuring leads with gold plated 2mm safety plugs at both ends of a 200cm lead and 2mm sockets for onwards connectivity. These 2mm safety test leads feature shatter-proof grip sleeves and highly flexible double insulated 259x0.07mm strand cables with a built in indicator of insulation damage via a different colour interior insulation, offered in a wide selection of colours.

Rated Voltage 1000 VAC/DC
Current rating 10A
CAT III
Spring loaded pin
Contact resistance 44 mΩ


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Lead Length 2 m
Current Rating 10 A
Test Lead Type 2 mm Connector Test Leads
Colour Red
Voltage Rating 1000 V ac/dc
Connector A Gender Male
Connector B Gender Male
Connector A Shrouded Yes
Connector B Shrouded Yes
Connector A Orientation Straight
Connector B Orientation Straight
Contact Material Beryllium Copper
Insulation Material PVC
Minimum Operating Temperature -15 °C
Operating Temperature Range -15 → +70 °C
Safety Category Level CAT III
Maximum Operating Temperature +70 °C
Checking stock...
IDR
210,514.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1210,514.23
*price per unit indicative
"Hirschmann Test & Measurement 2 mm Connector Test Lead, 10A, 1000V ac/dc, Red, 2m Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda