Hirschmann Fixed, Test Probe, 30 V ac, 60V dc, 1mm Tip Size

RS Stock No.:
7872859
Mfr. Prt No.:
973601101
Brand:
Hirschmann Test & Measurement

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7872859
Product description Hirschmann Fixed, Test Probe, 30 V ac, 60V dc, 1mm Tip Size
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 973601101
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
RS stock number 7872859
Product description Hirschmann Fixed, Test Probe, 30 V ac, 60V dc, 1mm Tip Size
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 973601101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

MZS 1 - PRUEF Needle point Test Probes with 4mm Rear Socket

Hirschmann Test and Measurement needle point CAT I stainless steel test probes with shatter proof insulated sleeve and a rear unsprung 4mm connecting socket, offered in black and red colours.

CAT I
Unsprung tip and unsprung 2mm socket
Rated voltage 30VAC / 60 VDC
Rated current 1A
1mm pin


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Voltage Rating 30 V ac, 60 V dc
Colour Red
Probe Tip Type Fixed
Tip Size 1 mm
Tip Material Stainless Steel
Probe Socket Diameter 4 mm
Maximum Operating Temperature +60 °C
Minimum Operating Temperature -20 °C
Checking stock...
IDR
137,301.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1137,301.01
*price per unit indicative
"Hirschmann Fixed, Test Probe, 30 V ac, 60V dc, 1mm Tip Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda