Tente Swivel Castor Wheel, 350kg Capacity, 200mm Wheel
- RS Stock No.:
- 7871363
- Mfr. Prt No.:
- 3470UOR200P63
- Brand:
- Tente

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7871363 |
| Product description | Tente Swivel Castor Wheel, 350kg Capacity, 200mm Wheel |
| Manufacturer / Brand | Tente |
| Manufacturer part number | 3470UOR200P63 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7871363 |
| Product description | Tente Swivel Castor Wheel, 350kg Capacity, 200mm Wheel |
| Manufacturer / Brand | Tente |
| Manufacturer part number | 3470UOR200P63 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Nylon Polyamide Wheel - Roller Bearing, Zinc Plated, Tente
Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The wheels are manufactured from durable nylon polyamide with roller bearing. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. These castors have a low rolling resistance and are very durable.
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Passivated Body for corrosion resistance
Specifications
| Attribute | Value |
| Brand | Tente |
| Wheel Diameter | 200 mm |
| Load Capacity | 350 kg |
| Overall Height | 240 mm |
| Wheel Width | 50 mm |
| Fixing Plate Dimensions | 137 x 105 mm |
| Mounting Type | Plate |
| Rotation | Swivel |
| Application | Industrial |
| Tyre Material | Polyamide |
| Includes Brake | No |
| Fixing Centres | 105 x 80 mm |
| Weight Class | Heavy Duty |
| Features | Roller Bearing |
| Number of Fixing Holes | 4 |
| Fixing Hole Size | 11 mm |
| Hub Bearing Type | Roller Bearing |
| Hub Material | Polyamide |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda