ideal-tek 130 mm Electronics Side Cutter

RS Stock No.:
7870373
Mfr. Prt No.:
25.E5160.CRBG
Brand:
Idealtek

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7870373
Product description ideal-tek 130 mm Electronics Side Cutter
Manufacturer / Brand Idealtek
Manufacturer part number 25.E5160.CRBG
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
RS stock number 7870373
Product description ideal-tek 130 mm Electronics Side Cutter
Manufacturer / Brand Idealtek
Manufacturer part number 25.E5160.CRBG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Ergonomic Oval Pliers

"High quality cutters with ergonomically designed non-slip hand grips which allow increased access into tight areas
These products also feature a unique return spring which has an on/off function allowing the option of having an approximate 15° return
Manufactured to ISO 5745"


Specifications

Attribute Value
Brand Idealtek
Type Electronics Side Cutter
Overall Length 130 mm
Jaw Length 16.0 mm
ESD Safe Yes
Material Steel
Checking stock...
IDR
1,250,079.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,250,079.02
*price per unit indicative
"ideal-tek 130 mm Electronics Side Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda