NSK-RHP Pillow Block Bearing – NP1.1/2, 38.09mm ID

RS Stock No.:
7854762
Mfr. Prt No.:
NP1.1/2
Brand:
NSK-RHP
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
RS stock number 7854762
Product description NSK-RHP Pillow Block Bearing - NP1.1/2, 38.09mm ID
Manufacturer / Brand NSK-RHP
Manufacturer part number NP1.1/2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Self-Lube Pillow Block Bearing

Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.

SUPPLIED_WITH : grease nipples.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes


Specifications

Attribute Value
Brand NSK-RHP
Inside Diameter 38.09 mm
Material Cast Iron
Bearing Unit Type Pillow Block
Centre Height 49.2 mm
Mount Hole Size 12 mm
Length 180.5 mm
Depth 51 mm
Overall Height 98.5 mm
Mount Hole Centre-to-Centre 148 mm
Checking stock...
IDR
1,019,845.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,019,845.47
*price per unit indicative
"NSK-RHP Pillow Block Bearing - NP1.1/2, 38.09mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda