TE Connectivity Blue PVDF Solder Sleeve 16.5mm Length 2.15 → 4.3mm Cable Diameter

RS Stock No.:
7822059
Mfr. Prt No.:
S02-08-R
Brand:
TE Connectivity

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7822059
Product description TE Connectivity Blue PVDF Solder Sleeve 16.5mm Length 2.15 → 4.3mm Cable Diameter
Manufacturer / Brand TE Connectivity
Manufacturer part number S02-08-R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Immersion Resistant Solder Sleeves

Qualified to SAE-AS83519 (Formerly MIL-S-83519
Transparent insulation sleeve
Sleeve provides encapsulation, inspectability, strain relief and insulation
Preflux solder preform provides a controlled soldering process
Heat shrinkable
Radiation cross linked modified polyvinylidene fluoride material
Environment resistant thermoplastic meltable rings


Specifications

Attribute Value
Brand TE Connectivity
Minimum Cable Diameter 2.15 mm
Maximum Cable Diameter 4.3 mm
Sleeve Length 16.5 mm
Material PVDF
Dielectric Strength 1 kV
Voltage Rating 2.5 mV
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Colour Blue
Series S02
Shrink Temperature +125 °C
Standards Met ANSI J-STD-004, ANSI J-STD-006
Checking stock...
IDR
41,641.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
141,641.33
*price per unit indicative
"TE Connectivity Blue PVDF Solder Sleeve 16.5mm Length 2.15 → 4.3mm Cable Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda