RS PRO Adhesive Thinsulate Acoustic Insulation, 1m x 600mm x 21mm

RS Stock No.:
8814551
Mfr. Prt No.:
ThinSA_1-0*0-6
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8814551
Product description RS PRO Adhesive Thinsulate Acoustic Insulation, 1m x 600mm x 21mm
Manufacturer / Brand 3M
Manufacturer part number ThinSA_1-0*0-6
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
RS stock number 8814551
Product description RS PRO Adhesive Thinsulate Acoustic Insulation, 1m x 600mm x 21mm
Manufacturer / Brand 3M
Manufacturer part number ThinSA_1-0*0-6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

3M™ Thinsulate™ Acoustic Insulation TC1803

Introducing TC1803 Acoustic Insulation from 3M™ Thinsulate™, it offers a lightweight Noise, Vibration and Harshness (NVH) solution within the automotive sound absorption and is ideal for cavity filling. The overall thickness of 21 mm and made from a PP/PE web it features excellent compressibility and recovery.

Lightweight for Mass Reduction

Part of the TC series from Thinsulate™, the TC1803 is one of the highest acoustic absorption to weight ratios of any Thinsulate product. Where there is a need for NVH reduction, the TC1803 is the perfect product due to the very low density. The internal web includes thin and thick fibres designed to specifically absorb vibration and help to reduce unwanted noises.

Features and Benefits

• The highest acoustic absorption per unit weight of any 3M™ Thinsulate™ Acoustic Insulation product
• Excellent compression and recovery make the product ideal as a cavity filler
• Non-woven sound absorbing fibres create a quieter vehicle environment
• Hydrophobic fibres resist moisture, mould and mildew
• Can be converted through standard techniques such as die-cutting
• Global portfolio, technical expertise help ensure you choose the right solution to meet your goals

Typical Applications

• This soundproofing is designed to be used in the automotive sector, within:
• Door trim panels
• Door hole seals
• Headliners
• Wheel wells
• Vehicle pillars
• Instrument panels

FAQ's

Is this soundproofing fire retardant?

This Thinsulate™ soundproofing is self-extinguishing as per SAE J369 (FMVSS 302, ISO 3795, DIN75200)

Whats the best way to cut this to shape?

To cut this soundproofing sheet you'd need a sharp knife to avoid snagging and disrupting the construction.


Specifications

Attribute Value
Brand 3M
Width 600 mm
Material Thinsulate
Length 1 m
Maximum Operating Temperature +120 °C
Adhesive Backing Yes
Thickness 21 mm
Checking stock...
IDR
344,878.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1344,878.32
*price per unit indicative
"RS PRO Adhesive Thinsulate Acoustic Insulation, 1m x 600mm x 21mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda