Zarges K 470 Waterproof Metal Equipment case, 950 x 530 x 430mm

RS Stock No.:
7811591
Mfr. Prt No.:
40845
Brand:
Zarges

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7811591
Product description Zarges K 470 Waterproof Metal Equipment case, 950 x 530 x 430mm
Manufacturer / Brand Zarges
Manufacturer part number 40845
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
RS stock number 7811591
Product description Zarges K 470 Waterproof Metal Equipment case, 950 x 530 x 430mm
Manufacturer / Brand Zarges
Manufacturer part number 40845

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

K470 Aluminium Range

Aluminium storage containers with ribbed bodies which combine light weight and tremendous strength. Cast aluminium stacking locators on each lid corner make them easy to stack and interstack.

Aluminium handles with plastic comfort-grip (each handle can withstand up to 25kgs lift)
Rugged hinges and lid retaining straps
Rubber seal on body/lid contact point for a shower proof container
Toggle catches with wire seal and padlock facility


Specifications

Attribute Value
Brand Zarges
Material Aluminium
Internal Height 400 mm
Internal Width 480 mm
Internal Depth 900 mm
Internal Dimensions 900 x 480 x 400 mm
External Height 430 mm
External Width 530 mm
External Depth 950 mm
External Dimensions 950 x 530 x 430 mm
Watertight or Waterproof Yes
Wheels No
Colour Silver
Series K 470
Weight 11 kg
Material Type Metal
Lockable Yes
Checking stock...
IDR
15,119,893.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
115,119,893.50
*price per unit indicative
"Zarges K 470 Waterproof Metal Equipment case, 950 x 530 x 430mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda