Eschenbach Magnifier, 10X x Magnification, 25mm Diameter

RS Stock No.:
7802926
Mfr. Prt No.:
112410
Brand:
Eschenbach
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
RS stock number 7802926
Product description Eschenbach Magnifier, 10X x Magnification, 25mm Diameter
Manufacturer / Brand Eschenbach
Manufacturer part number 112410

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eschenbach Watchmakers Loupes

Eschenbach's watchmaker's loupes fit comfortably to the eye and are available in magnifications from 3x to 15x. They are made from flame-retardant plastic and include an air hole to prevent condensation and fogging of the lens.

25 mm lens size
Plano-convex lens type
Various magnifications available


Specifications

Attribute Value
Brand Eschenbach
Magnification Power 10 X
Magnifier Type Eye Magnifier
Optical Power 40 dioptre
Lens Diameter 25 mm
Checking stock...
IDR
563,154.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1563,154.41
*price per unit indicative
"Eschenbach Magnifier, 10X x Magnification, 25mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda