Eschenbach Illuminated Magnifier, 4X x Magnification, 70mm Diameter

RS Stock No.:
7802866
Mfr. Prt No.:
155494
Brand:
Eschenbach
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
RS stock number 7802866
Product description Eschenbach Illuminated Magnifier, 4X x Magnification, 70mm Diameter
Manufacturer / Brand Eschenbach
Manufacturer part number 155494

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

LED Illuminated Stand Magnifiers

Manufactured in Germany, the System Vario illuminated aspheric stand magnifiers are particularly suitable for viewing images or text for long period of times allowing users 'hands free' magnification.

PXM light weight lenses with CERA-TEC anti-scratch hard coating.
Comfortable battery handle with innovative LED illumination.
LEDs have an unlimited service life and do not require changing.
Extremely economical to use.
Easy to change, attachable filters provide a choice of 3 different light temperatures.
Step-up converter allows an even, consistently bright illumination.


Specifications

Attribute Value
Brand Eschenbach
Magnification Power 4 X
Magnifier Type Magnifying Glass with Light
Optical Power 16 dioptre
Lens Diameter 70 mm
Illuminated Yes
Battery Operated Yes
Battery Type C
Type Stand Magnifier
Checking stock...
IDR
2,158,006.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,158,006.86
*price per unit indicative
"Eschenbach Illuminated Magnifier, 4X x Magnification, 70mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda