Pepperl + Fuchs Through Beam Photoelectric Sensor Block Sensor, 0 → 2 m, 0 → 200 mm Detection Range

RS Stock No.:
7800024
Mfr. Prt No.:
OBE2000-R2-SE2
Brand:
Pepperl + Fuchs

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7800024
Product description Pepperl + Fuchs Through Beam Photoelectric Sensor Block Sensor, 0 → 2 m, 0 → 200 mm Detection Range
Manufacturer / Brand Pepperl + Fuchs
Manufacturer part number OBE2000-R2-SE2
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
RS stock number 7800024
Product description Pepperl + Fuchs Through Beam Photoelectric Sensor Block Sensor, 0 → 2 m, 0 → 200 mm Detection Range
Manufacturer / Brand Pepperl + Fuchs
Manufacturer part number OBE2000-R2-SE2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Ultra Small Photoelectric Sensors - R2 Series

The R2 series of sensors from Pepperl & Fuchs are ultra small sensors that are suitable for tight spaces, this combined with the photoelectric sensors high performance makes them suitable for many applications including the for use in the paper and print industry, semiconductor and solar power sector, assembly automation and anywhere in automation where space is a premium. Special features of the R2 series sensors include the 45° cable outlet which allows greater mounting flexibility.

Improvement in machine availability with abrasion-resistant, antistatic glass front
LED indication
Dimensions: 24 x 7.5 x 11.2 mm


Specifications

Attribute Value
Brand Pepperl + Fuchs
Sensor Style Block
Detection Type Through Beam
Detection Range 0 → 2 m, 0 → 200 mm
Output Type PNP
Maximum DC Voltage 30 V
Terminal Type Cable
Light Source LED
IP Rating IP67
Maximum Current 50 mA
Response Time 600 μs
Housing Material ABS, ABT, PC
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +60 °C
Checking stock...
IDR
2,855,735.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,855,735.14
*price per unit indicative
"Pepperl + Fuchs Through Beam Photoelectric Sensor Block Sensor, 0 → 2 m, 0 → 200 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products