Chauvin Arnoux CA 5277 Handheld Digital Multimeter
- RS Stock No.:
- 7781062
- Mfr. Prt No.:
- P01196777
- Brand:
- Chauvin Arnoux

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7781062 |
| Product description | Chauvin Arnoux CA 5277 Handheld Digital Multimeter |
| Manufacturer / Brand | Chauvin Arnoux |
| Manufacturer part number | P01196777 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Chauvin Arnoux CA5277 True RMS Digital Multimeter
The comprehensive CA 5277 multimeter is equipped with all the functions needed for testing, maintenance and inspections
The CA 5277 digital Multimeter is particularly compact, making it very easy to handle.
The CA 5277 is a stand-alone portable digital Multimeter specially designed to combine all the functions for measurement of the following electrical quantities in a single instrument
The double 6000 count display is equipped with a 61 + 2-segment bargraph with dual-mode remnant effect
The bargraph has a central zeroAC Voltage measurement with low input impedance (voltage measurements for electrical and electrical engineering
applications)
What are the key features of the Chauvin Arnoux CA5277 Digital Multimeter?
• TRMS AC+DC measurement of voltage and current
• 12-bit converter
• 5 measurements / second
• CAT IV 600V / CAT III 1000V
• IP54
• Double 6,000-count backlit display
• Bi-mode bargraph with 61+2 segments (full scale/central zero)
• Automatic or manual range selection
• VLowZ low-impedance voltage measurement with low-pass filter
• 1,000 V / 10 A
• 10 μV resolution
• Current from 1 μA
• Measurement of ionization currents
• Resistance / audible continuity
• Temperature / Capacitance
• μA range for ionization current measurement
• Min / MAX (100 ms)
• Peak+ / Peak- (1 ms)
• Differential measurements (&Delta ;X) et RELative (&Delta ;X/X%)
• 3-year warranty
What’s included?
• 1.5 m red straight/elbowed cable
• 1.5 m black straight/elbowed cable
• CATIV 1 kV red test probe, CATIV 1 kV black test probe
• Alkaline 6LF22 9 V battery
• Multi-fixture mounting accessory
• Wire K thermocouple + adapter
• Bag 120 x 200 x 60 mm
• Quick start guide in 5 languages, operating instructions on CD ROM in 5 languages
Specifications
| Attribute | Value |
| Brand | Chauvin Arnoux |
| Multimeter Type | Handheld |
| Absolute Maximum DC Current Measurement | 20 A dc |
| Absolute Maximum AC Current Measurement | 10 A ac |
| Absolute Maximum Resistance Measurement | 60 MΩ |
| Absolute Maximum AC Voltage Measurement | 1000 V ac |
| Absolute Maximum DC Voltage Measurement | 1000 V dc |
| Absolute Maximum Temperature Measurement | +1200 °C |
| Absolute Maximum Capacitance Measurement | 60 mF |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Low Impedance Voltage, Resistance, Temperature |
| True RMS | Yes |
| Maximum Frequency | 20 kHz |
| Display Type | Digital |
| Model Number p | CA 5277 |
| AC Current Measurement Resolution | 1 µA ac |
| DC Current Measurement Resolution | 1 µA dc |
| DC Voltage Measurement Resolution | 0.01 mV dc |
| Resistance Measurement Resolution | 100 mΩ |
| AC Voltage Measurement Resolution | 0.01 mV ac |
| Temperature Measurement Resolution | 0.1 °C |
| Capacitance Measurement Resolution | 1 pF |
| Best AC Voltage Accuracy | ±1 % + 3 digits |
| Battery Type | 9 V, IEC 6LR61 |
| Best Capacitance Measurement Accuracy | ±1 % + 5 digits |
| Best DC Current Accuracy | ±0.8 % + 2 digits |
| Dimensions | 90 x 45 x 190 mm |
| Best DC Voltage Accuracy | 0.09% + 2 cts |
| Best Temperature Measurement Accuracy | ±0.5 % + 2 °C |
| Height | 190 mm |
| Minimum Operating Temperature | -10 °C |
| Width | 90 mm |
| Length | 45 mm |
| Battery Life | 150 h |
| Weight | 400 g |
| Safety Category Level | CAT III, CAT IV |
| Best AC Current Accuracy | ±1 % + 3 Digits |
| Safety Category Voltage | CAT III 1000 V, CAT IV 600 V |
| Best Resistance Measurement Accuracy | ±1 % + 2 digits |
| Maximum Operating Temperature | +50 °C |