Chauvin Arnoux MA400D-250 AC Current Clamp Meter, Max Current 400A ac CAT IV 600 V
- RS Stock No.:
- 7781059
- Mfr. Prt No.:
- P01120576Z
- Brand:
- Chauvin Arnoux

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7781059 |
| Product description | Chauvin Arnoux MA400D-250 AC Current Clamp Meter, Max Current 400A ac CAT IV 600 V |
| Manufacturer / Brand | Chauvin Arnoux |
| Manufacturer part number | P01120576Z |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
DigiFlex MA400D and MA4000D Ammeters with flexible sensor
The DigiFlex can be used for TRMS AC current measurements while also providing a solution when access to the electrical conductors is difficult. The values are read directly on the built-in 4000 count display.
SUPPLIED_WITH : 2 x 1.5V AAA batteries, 1 elastic strap and an ope
DigiFlex MA400D version
The MA400D version, whose measurement range starts at 20 mA, is designed for work in residential conditions and can also be used to check electricity distribution points up to 400 A
Ammeter with a flexible sensor for measuring current on electrical conductors up to a diameter of 45mm (MD400-170) or 70mm (MD400-250)
DigiFlex MA4000D version
The DigiFlex MA4000D is a flexible current sensor with a measurement range up to 4000A, making it perfectly suited for use on power installations in the industrial and energy production sectors
The flexible sensor measure 350mm in length and can be fitted around electrical conductors with a diameter up to 100mm
Specifications
| Attribute | Value |
| Brand | Chauvin Arnoux |
| Absolute Maximum AC Current Measurement | 400 A ac |
| Model Number | MA400D-250 |
| AC Current Measurement Resolution | 1 mA |
| Clamp Meter Type | AC Current Clamp Meter |
| Best AC Current Accuracy | ±(1.5% rdg + 2dgts) |
| Battery Life | 70 h |
| Display Type | LCD |
| Maximum Conductor Size | 70 mm |
| Battery Type | AAA |
| Height | 20 mm |
| Safety Category Level | CAT IV |
| Functions Measured | AC Current |
| Dimensions | 100 x 60 x 20 mm |
| Minimum Operating Temperature | 0 °C |
| True RMS | Yes |
| Jaw Capacity Busbars | 70 mm |
| Weight | 130 g |
| Length | 100 mm |
| Safety Category Voltage | 600 V |
| Width | 60 mm |
| Safety Category | CAT IV 600 V |
| Power Source | Battery |
| Maximum Operating Temperature | +50 °C |