Murata, 0402 (1005M) 100pF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD GCM1555C1H101JA16D

RS Stock No.:
7785360
Mfr. Prt No.:
GCM1555C1H101JA16D
Brand:
Murata

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7785360
Product description Murata, 0402 (1005M) 100pF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD GCM1555C1H101JA16D
Manufacturer / Brand Murata
Manufacturer part number GCM1555C1H101JA16D
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
RS stock number 7785360
Product description Murata, 0402 (1005M) 100pF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD GCM1555C1H101JA16D
Manufacturer / Brand Murata
Manufacturer part number GCM1555C1H101JA16D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Murata GCM Automotive 0402 Series

Murata GCM 0402 series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GCM monolithic chip capacitors are part of the Murata automotive rated capacitors. These ceramic capacitors offer excellent pulse responsibility and noise reduction due to their low impedance at high frequency.


Specifications

Attribute Value
Brand Murata
Capacitance 100 pF
Voltage 50 V dc
Package/Case 0402 (1005M)
Mounting Type Surface Mount
Dielectric C0G
Tolerance ±5 %
Dimensions 1 x 0.5 x 0.5 mm
Length 1 mm
Automotive Standard AEC-Q200
Depth 0.5 mm
Height 0.5 mm
Series GCM
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Checking stock...
IDR
20,558.44
Out of stock
Price Pack (1 Pack of 200)
Pack(s)Per Pack(IDR)Per Unit(IDR)
120,558.44102.79
*price per unit indicative
"Murata, 0402 (1005M) 100pF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD GCM1555C1H101JA16D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda