Grey 10 A Surface Mount Push Button Light Switch Light Grey 22 mm, 1 Way Screwed Satin, 1 Gang BS Standard, 230 V 70mm

RS Stock No.:
7777776
Mfr. Prt No.:
TPSL03
Brand:
Theben / Timeguard

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7777776
Product description Grey 10 A Surface Mount Push Button Light Switch Light Grey 22 mm, 1 Way Screwed Satin, 1 Gang BS Standard, 230 V 70mm
Manufacturer / Brand Theben / Timeguard
Manufacturer part number TPSL03

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Powerseal Sockets and Switches

Powerseal TPSL03 Outdoor Single Gang Bell Push

APPROVALS : BS EN 60669

10AX (fluorescent rated) single gang SP 1-way
Momentary push to activate your doorbell
230V operating voltage
IP55 sealed
Single pole rocker switch
10AX rocker switch rating
0°C to 40°C operating temperature
Cable capacity 2 x 1.5mm²
Height 70mm; Width 70mm; Depth 55m


Specifications

Attribute Value
Brand Theben / Timeguard
Switch Type Push Button
Number of Gangs 1
Number of Poles 1
Number of Ways 1
Mount Type Surface
Current Rating 10 A
IP Rating IP55
Colour Grey
Material Polycarbonate
Series Powerseal
Voltage Rating 230 V
Finish Satin
Faceplate Fixing Screwed
Height 70 mm
Depth 55 mm
Colour Shade Light Grey
Fixing Standard BS Standard
Faceplate Depth 22 mm
Width 70 mm
Termination Type Captive Screw
Length 70 mm
Checking stock...
IDR
184,921.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1184,921.07
*price per unit indicative
"Grey 10 A Surface Mount Push Button Light Switch Light Grey 22 mm, 1 Way Screwed Satin, 1 Gang BS Standard, 230 V 70mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products