STAHLWILLE 15mm Hex Socket With 3/8 in Drive , Length 31 mm

RS Stock No.:
7782370
Mfr. Prt No.:
02010015
Brand:
STAHLWILLE
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
RS stock number 7782370
Product description STAHLWILLE 15mm Hex Socket With 3/8 in Drive , Length 31 mm
Manufacturer / Brand STAHLWILLE
Manufacturer part number 02010015

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

3/8" Bi-Hexagon Sockets

Bi hexagon extra sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.


Specifications

Attribute Value
Brand STAHLWILLE
Socket Size 15 mm
Drive Size 3/8 in
Socket Type Hexagon
Drive Type Square
Overall Length 31 mm
Finish Chrome
Material Steel
Checking stock...
IDR
241,142.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1241,142.11
*price per unit indicative
"STAHLWILLE 15mm Hex Socket With 3/8 in Drive , Length 31 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda