Schneider Electric Acti 9 Auxiliary Contact – 1NC + 1NO, 2 Contact, DIN Rail Mount, 2 mA

RS Stock No.:
7762950
Mfr. Prt No.:
A9N26899
Brand:
Schneider Electric
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
RS stock number 7762950
Product description Schneider Electric Acti 9 Auxiliary Contact - 1NC + 1NO, 2 Contact, DIN Rail Mount, 2 mA
Manufacturer / Brand Schneider Electric
Manufacturer part number A9N26899

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

Residual current devices

Schneider Electric Acti 9 A9A Series Auxiliary Contact

Are you looking to add an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.

Specifically, the Acti 9 series of Auxiliary Contactor brings reliability to your circuit by acting as a secondary switching device working in conjunction with other primary devices such as contactors, relays or circuit breakers.

The electrical auxiliaries are combined with iC60 circuit breakers, iID residual current circuit breakers, remote tripping switch disconnector iSW-NA , RCA remote controls and ARA automatic reclosers; they enable tripping or remote indication of their position (open/closed/tripped) upon a fault

Features and benefits:

• Low consumption on your control circuit.

• Compact, lightweight and easily attached to compatible contactors. Clip-on, DIN rail mountable (see datasheet for specifics).

• 18-month manufacturer warranty with Schneider Electric.

• Schneider Green Premium product - easily recyclable and disposed of. Built with sustainability in mind to have the least impact on the environment where possible. Toxic Heavy Metal-free. Mercury free.

Protection ratings & Safety features:

• IP20 conforming to EN/IEC 60947-5-1

Tripping auxiliaries:

iMN: undervoltage release
iMNs: delayed undervoltage release
iMNx: undervoltage release, independant from supply voltage
iMX: shunt release
iMX+OF: shunt release with open/close contact.

Indication auxiliaries:

iOF: open/close contact
iSD: fault indicating contact
iOF/SD+OF: open/close contact and switchable OF or SD contact.

Applications:

• Motor starters/Control systems.
• Switching contactors/relay coils.
• Control/Signalling equipment.

How do Auxiliary Contacts work?

An Auxiliary Contact is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both of the devices at the same time.

Aux Contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.

You can, for example, hook up a low voltage LED directly to the Aux Contactor without having to worry about the overall voltage of the contactor it is linked to (as long the Aux Contactor is electrically isolated from the contactor) you could use the LED to monitor the device i.e. indicate if the motor is off/on.


Specifications

Attribute Value
Brand Schneider Electric
Number of Contacts 2
Range Acti 9
Normal State Configuration 1NC + 1NO
Mounting Style DIN Rail Mount
Contact Current Rating 2 mA
Contact Voltage Rating 24 V dc
Pole and Throw Configuration DPDT
Terminal Type Cage Clamp
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +60 °C
Operating Temperature Range -25 → +60 °C
Series Ti24
Checking stock...
IDR
1,093,373.36
IDR
588,328.01
Out of stock
Price EachYou save IDR 505,045.35 (46.2%)
Unit(s)Per Unit(IDR)
1588,328.01
*price per unit indicative
"Schneider Electric Acti 9 Auxiliary Contact - 1NC + 1NO, 2 Contact, DIN Rail Mount, 2 mA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products