RS PRO Steel Male Pneumatic Quick Connect Coupling, G 3/8 Male 9.5mm Hose Barb

RS Stock No.:
7768359
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
RS stock number 7768359
Product description RS PRO Steel Male Pneumatic Quick Connect Coupling, G 3/8 Male 9.5mm Hose Barb
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Bayonet Couplings

All couplings are of the single shut-off type, with a positive, bayonet type connection. Maximum operating pressure is 35 bar and temperature range is -20°C to +100°C.

Bayonet Couplings

All couplings are of the single shut-off type, with a positive, bayonet type connection. The bayonet heads prevent accidental disconnection. The adaptors and couplings are suitable for most fixed air applications.

Maximum operating pressure of 35 bar


Specifications

Attribute Value
Brand RS PRO
Connection Standard PCL
Coupling Gender Male
Threaded Connection G 3/8 Male
Manufacturer Series AC
Connection Type Hose Barb
Thread Size 3/8 in
Hose Barb Connection 9.5 mm
Material Steel
Thread Gender Male
Thread Standard G
Maximum Operating Pressure 17 bar
Finish Zinc Plated
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Checking stock...
IDR
419,350.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1419,350.22
*price per unit indicative
"RS PRO Steel Male Pneumatic Quick Connect Coupling, G 3/8 Male 9.5mm Hose Barb" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda