Wera Hex Key, L Shape 10mm Ball End
- RS Stock No.:
- 7755662
- Mfr. Prt No.:
- 022709
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7755662 |
| Product description | Wera Hex Key, L Shape 10mm Ball End |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 022709 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera Individual, Ball point Hex Key
Wera’s Hex Key is typically used in commercial and domestic applications such as furniture assembling or tightening/removing hexagon bolts and screws.
Features and Benefits
• The keys are precision formed to give an exact dimensional tolerance, to give a precise fit
• The L shape and long arm makes it easy to reach deeply in-set bolts
• Make use of both ends of the hex key
• High corrosion protection
• Combination hexagon and hexagon ball ended Stainless Steel key
•Polished finish
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
Specifications
| Attribute | Value |
| Brand | Wera |
| Imperial or Metric | Metric |
| Number of Pieces | 1 |
| Hex Key Size | 10 mm |
| Shape | L |
| Short or Long Arm | Long |
| Hex Key Type | Ball End |
| Material | Stainless Steel |