ABB Current Monitoring Relay With DPDT Contacts, 1 Phase

RS Stock No.:
7757974
Mfr. Prt No.:
1SVR730840R0400 CM-SRS.21S
Brand:
ABB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7757974
Product description ABB Current Monitoring Relay With DPDT Contacts, 1 Phase
Manufacturer / Brand ABB
Manufacturer part number 1SVR730840R0400 CM-SRS.21S
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
RS stock number 7757974
Product description ABB Current Monitoring Relay With DPDT Contacts, 1 Phase
Manufacturer / Brand ABB
Manufacturer part number 1SVR730840R0400 CM-SRS.21S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

CM-SRS Current Monitoring, Single Phase AC/DC

,

Depending on the configuration, the current monitoring relays CM-SRS.1 and CM-SRS.2 can be used for over- or undercurrent monitoring in single-phase AC and/or DC systems. The current to be monitored (measured value) is applied to terminals B1/B2/B3-C. The devices work according the open-circuit principle.

If the measured value exceeds resp. drops below the adjusted threshold value, the output relay(s) energize(s): on the CM-SRS.1 immediately, on the CM-SRS.2 after the set tripping delay TV.

Monitoring of DC- and AC-currents: CM-SRS.x1: 3mA - 1A and CM-SRS.x2: 0.3-15A
RMS measuring principle
One device includes 3 measuring ranges
Over- or undercurrent monitoring configurable
Hysteresis adjustable from 3-30%
Tripping delay TV adjustable 0.1-30s
CM-SRS.1: 1 c/o contact
CM-SRS.2: 2 c/o contacts
22.5mm width
3 LED's for status indication


Specifications

Attribute Value
Brand ABB
Monitoring Application Current
Contact Configuration DPDT
Electrical Phase 1
Current Sensitivity Overcurrent, Undercurrent
Minimum Current Sensed 0.1 A, 3 mA, 10 mA
Maximum Current Sensed 1 A, 30 mA, 100 mA
Time Delay 0 s, 0.1 → 30 s
Frequency Sensing Range 50 → 60 Hz
Height 85.6 mm
Length 103.7 mm
Operating Temperature Range -20 → +60 °C
Minimum Operating Temperature -20 °C
Width 22.5 mm
Maximum Operating Temperature +60 °C
Dimensions 103.7 x 22.5 x 85.6 mm
Current Range 0.1 → 1 A, 10 → 100 mA, 3 → 30 mA
Checking stock...
IDR
3,889,111.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,889,111.42
*price per unit indicative
"ABB Current Monitoring Relay With DPDT Contacts, 1 Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products