ABB Phase Monitoring Relay With DPDT Contacts, 3 Phase

RS Stock No.:
7757882
Mfr. Prt No.:
1SVR730774R1300 CM-PAS.31S
Brand:
ABB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7757882
Product description ABB Phase Monitoring Relay With DPDT Contacts, 3 Phase
Manufacturer / Brand ABB
Manufacturer part number 1SVR730774R1300 CM-PAS.31S
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
RS stock number 7757882
Product description ABB Phase Monitoring Relay With DPDT Contacts, 3 Phase
Manufacturer / Brand ABB
Manufacturer part number 1SVR730774R1300 CM-PAS.31S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

CM-PAS Three-Phase Monitoring Relays

The CM-PAS.x1 are monitoring relays for three-phase mains. They monitor the phase parameters phase sequence, phase failure and phase unbalance. The threshold value for phase unbalance is adjustable

Monitoring of three-phase mains for phase sequence, phase failure, phase unbalance
Threshold value for phase unbalance adjustable as absolute value
Tripping delay can be adjusted or switched off by means of a logarithmic scale
ON-delayed tripping delay
Powered by the measuring circuit
True RMS measuring principle
2 c/o (SPDT) contacts
3 LEDs for status indication


Specifications

Attribute Value
Brand ABB
Monitoring Application Phase
Contact Configuration DPDT
Electrical Phase 3
Phase Sensitivity Phase Failure, Phase Imbalance, Phase Sequence
Time Delay 0.1 → 30 s, 0 s
Height 85.6 mm
Length 103.7 mm
Operating Temperature Range -25 → +60 °C
Minimum Operating Temperature -25 °C
Width 22.5 mm
Maximum Operating Temperature +60 °C
Dimensions 103.7 x 22.5 x 85.6 mm
Checking stock...
IDR
4,237,556.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,237,556.00
*price per unit indicative
"ABB Phase Monitoring Relay With DPDT Contacts, 3 Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products