Raaco 4 Cell Blue Compartment Box, 342mm x 290mm x 247mm

RS Stock No.:
7740342
Mfr. Prt No.:
137942
Brand:
Raaco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7740342
Product description Raaco 4 Cell Blue Compartment Box, 342mm x 290mm x 247mm
Manufacturer / Brand Raaco
Manufacturer part number 137942
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
RS stock number 7740342
Product description Raaco 4 Cell Blue Compartment Box, 342mm x 290mm x 247mm
Manufacturer / Brand Raaco
Manufacturer part number 137942

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Plastic Boxxser Case System

A comprehensive range of assorted boxes offering excellent mobility and well arranged storage options. Made in highly durable polypropylene with a strong polycarbonate lid, each box is designed to work with a system of high quality removable inserts. A wealth of practical features is built into each box ensuring they meet and surpass the rigours and demands of the professional marketplace. Available in a range of sizes and configurations with the added flexibility that allows for boxes to be uniquely configured, if required, using packs of inserts that accompany the range. All products benefit from Raaco's 10 year no quibble guarantee.

HandyBoxxser Cabinet

Polypropylene cabinet and Boxxser set for easy storage and carrying of up to 4 Boxxser compartment boxes.

Double wall construction
Fully integrated lock and handle mechanism
Combined ’shut & lock’ system – One hand operation
State of the art ID Tag system and cover plate built into the lid to facilitate branding
U-Profile ridges in lid keeps contents in place
Robust & ergonomic handle
Feet incorporated in base to enable stacking
Stabilisers in back wall for standing in upright position
Removable inserts for individual configuration and accessibility of contents

Handle for carrying multiple Boxxsers in one hand
Impact resistant Polycarbonate construction
Transparent lid on boxes for easy identification of contents
Replaceable ID corners in three different colours for easy organisation & colour coding


Specifications

Attribute Value
Brand Raaco
Number of Compartments 4
Height 342 mm
Width 290 mm
Depth 247 mm
Colour Blue
Model Number HandyBoxxser 4x4x4
Checking stock...
IDR
2,341,669.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,341,669.25
*price per unit indicative
"Raaco 4 Cell Blue Compartment Box, 342mm x 290mm x 247mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda